• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF22551AC45 55 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSR 2RF2, 3-phase 55A 48-600V/4-30V DC3 phases controlled

  • 3-phase-controlled
  • This text is machine translated.

Technical specifications

  • Mounting type: screw fastening
  • Number of pins: 3
  • Isolation voltage: 600 V
Packaging type

Piece

Product type

SSR

Type

3RF2255-1AC45

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

4 V DC

Control voltage (max.)

30 V DC

Control voltage range

4 - 30 V DC

Control current (max.)

30 mA

Surge current (max.)

600 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

55 A

Output voltage (min.)

48 V DC

Output voltage (max.)

600 V DC

Max. output current

55 A

Contact type

3 makers

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

45 mm

Height

95 mm

Depth

47 mm

Weight

145 g

RoHS-compliant

Yes

Permanent current (max.)

55 A

Content

1 pc(s)

3

TRUE

4-30 V

55 A

DC

50 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430826 Siemens SSR 3RF22551AC45 55 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430826 Siemens SSR 3RF22551AC45 55 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Description

Solid state relay, 3-phase 3RF2 55 A / 40 °C 48-600 V / DC 4-30 V 3-phase controlled Screw connection Reverse voltage 1200 V Solid state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths or as 3-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)