• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 5001K70A Charcoal Brazier Grate area (diameter)=700 mm Rust brown

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rusty fire bowl Ø 70 cm; stainless steel, with handles

  • Cast iron tray painted in antique brownThe shell and frame can be positioned independently of each otherWith water drain hole and handles
  • This text is machine translated.

Technical specifications

Version

Charcoal

Product type

Brazier

Factory colour

Rust brown

Weight

5 kg

Grate area (diameter)

700 mm

Width

790 mm

Height

250 mm

Length

700 mm

(Ø)

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633897 Siena Garden 5001K70A Charcoal Brazier Grate area (diameter)=700 mm Rust brown

Description

Features

  • Steel under frame The shell and frame can be positioned independently of each otherWith water drain hole and handlesMaterial thickness 1.5 mmSuitable for use outdoors all year round

Scope of delivery

  • Rusty fire bowl Ø 70 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)