• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline KG 2410 Electric Grill press Non-stick coating, hinged, Indicator light Black

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva Homeline contact grill KG 2410

  • Non-stick grill plates
  • 2 separate thermostat controls
  • Backup function
  • This text is machine translated.

Technical specifications

Version

Electric

Product type

Grill press

Kitchen appliances features

Non-stick coating

hinged

Indicator light

1700 W

Factory colour

Black

Grate area (width)

303 mm

Grate area (length)

203 mm

Weight

3.5 kg

Width

395 mm

Height

115 mm

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339728 Silva Homeline KG 2410 Electric Grill press Non-stick coating, hinged, Indicator light Black

Description

Features

  • Integrated cable winding
  • Fat draining groove
  • Can be used for one-sided and two-sided grilling
  • Operational control light and 2 temperature control lamps
  • 2 separate thermostat controls
  • Non-stick grill plates, removable for easy cleaning

Scope of delivery

  • Grill press
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)