• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Simaco 6000003473 EGO 300 GI B Submersible pump 7200 l/h 6 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Submersible pump with integrated level switch

  • Maximum flow 7200 l/h
  • Max. delivery head 6 m
  • Flat suction up to 4.5 mm

Technical specifications

Product type

Submersible pump

Max. delivery head

6 m

Max. feed rate

7200 l/h

Max. discharge pressure

0.6 bar

Operating voltage

230 V

Power consumption (P1)

270 W

Pressure connection

33.25mm (1") OT

Connection

Hose connection 25 mm (1")

Max. size of solids

4.5 mm

Max. cable length

10 m

Float switch

Yes (built-in)

Overload protection

Yes

Height

252 mm

(Ø)

206 mm

Dim

(Ø x H) 206 mm x 252 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1372271 Simaco 6000003473 EGO 300 GI B Submersible pump 7200 l/h 6 m

User & Safety Instructions

User & Safety Instructions 1372271 Simaco 6000003473 EGO 300 GI B Submersible pump 7200 l/h 6 m

User & Safety Instructions 1372271 Simaco 6000003473 EGO 300 GI B Submersible pump 7200 l/h 6 m

Description

Particularly suitable for narrow slots. For the disposal of sewage and waste water with solids up to 4.5 mm. Or for emptying of pump shafts and containers for Sicker and rain water.

This text is machine translated.

Features

  • Integrated, fully automatic level switch
  • Flat suction up to 4.5 mm residual water level (manual operation)
  • Can be switched from automatic to manual operation
  • Continuous operation
  • 3-fold shaft seal
  • Integrated overload protection with automatic reset
  • Housing made of impact-resistant plastic.

Scope of delivery

  • Incl. hose connection supports 25 mm

Hints

Matching spare hose connectors supports 30.3 mm (1") IG x 25 mm (Order No. 57 20 33)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)