• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10417 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Factory colour

White orange

Material

Ceramic

No. of blades

1

Length

135 mm

Dim

(L x W x H) 135 x 11.7 x 14.26 mm

Content

1 pc(s)

Width

11.7 mm

Height

14.26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356692 Slice 10417 1 pc(s)

More interesting products

(*All information is plus legal VAT)