• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10474 Adjustable narrow pin-cutter 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Factory colour

Grey green

Material

Ceramic

No. of blades

1

Length

144 mm

Dim

(L x W x H) 144 x 12 x 10 mm

Features

Auto-retractable blade

Weight

37 g

Content

1 pc(s)

Width

12 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356693 Slice 10474 Adjustable narrow pin-cutter 1 pc(s)

Description

The Slice® adjustable narrow pin cutter gives our popular narrow pin cutters a new level of precision. The cutting depth can be precisely adjusted and maintained with the locking wheel. The locking wheel controls how far the blade can be extended. Once you have adjusted the cutting depth, use the blade slide as you would any other blade slide with automatic blade retraction — the blade can only be extended to the length you specify. When you release the blade slide, the blade is automatically retracted into the housing so that you cannot accidentally cut through it when you are not using the tool.

Like all pin cutters from Slice, the comes with a pre-installed blade (rounded) and is also compatible with the optional blade (pointed). Slice blades have our finger-friendly® cutting edge, which is safe when touched. As they are made of zirconium oxide, Slice blades are not only non-sparking but also maintenance-free and do not rust. They last up to 11 times longer than comparable metal blades and therefore need to be replaced less frequently. For you, this means less cost and less risk of injury when handling the blade.

This text is machine translated.

Scope of delivery

  • 1

Hints

60846, 60528

More interesting products

(*All information is plus legal VAT)