• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10493 Cutter pliers handle 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Factory colour

Grey green

Material

Metal

Length

168 mm

Dim

(L x W x H) 168 x 55 x 27 mm

Weight

165 g

Content

1 pc(s)

Width

55 mm

Height

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356696 Slice 10493 Cutter pliers handle 1 pc(s)

Description

The Slice® Auto-Traceable Metal Handle Squeeze Knife is safe and durable - a great combination to improve the efficiency of your employees. The blade of the knife is the safest, which you can find in the workplace. The unique finger-friendly® blade fits securely in the hand and thus causes less and less severe injuries than all other conventional blades. As an additional protection, the tool only releases the blade when the handle is pressed, and a blade lock prevents the blade from being accidentally released. The industrial grade knife has a robust metal grip, which is comfortable to grip for controlled cuts and is suitable for left and right-handed persons. The tool-free blade changing mechanism and the integrated Lanyard-hole provide for additional comfort for your co-workers.

This text is machine translated.

Features

  • The finger-friendly® blade is the only safety blade on the market
  • Lightly pressing off the handle to open the blade
  • Locking blade to prevent accidental blade breakage
  • Durable metal handle for industrial use and comfort
  • Suitable for left- and right-handed people
  • Integrated Lanyard hole for easy access
  • Quick and easy tool-free blade change
  • Non-conductive blade for additional safety
  • Chemically inert blade that does not rust
  • Slice® blades are 11.2 times more resistant to wear than conventional blades

Hints

Matching blades 60705 / 60855

More interesting products

(*All information is plus legal VAT)