• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10513 Manual pin cutter with ceramic blade 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual pin cutter with ceramic blade

  • Handle model: 3 blade positions
  • Robust handle made of glass-fiber reinforced nylon
  • Matching blades 10404, 10408

Technical specifications

Product type

Scalpel handle

Blade width

6.26 mm

Factory colour

Black

Orange

Material

Ceramic

Nylon

No. of blades

1

Length

133.5 mm

Dim

(L x W x H) 133.5 x 17.3 x 17.3 mm

Features

Soft grip

Weight

26 g

Content

1 pc(s)

Width

17.3 mm

Height

17.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208316 Slice 10513 Manual pin cutter with ceramic blade 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Has a hole for your key strap so that you always have the tool to hand
  • Non-sparking, non-conductive blade
  • Can be used by both sides
  • Tool-free blade exchange
  • Safety blade, which remains 11x sharp for longer
  • Fewer blade changes = fewer injuries

Scope of delivery

  • Manual pin cutter with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)