Double-handed design: Left-handed people can easily change the direction of the blade
Technical specifications
Product type
Cutter
Blade width
6.26 mm
Factory colour
Black
Orange
Material
Ceramic
Plastic
No. of blades
1
Length
62 mm
Dim
(L x W x H) 62 x 36.7 x 11.8 mm
Features
Adjustable blade stabiliser
Weight
10 g
Content
1 pc(s)
Width
36.7 mm
Height
11.8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208327 Slice 10515 Mini cutter manually with ceramic blade 1 pc(s)
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Minimized risk of injury, reduced cost
Spark-free, non-conductive, non-magnetic blade
Blade chemically neutral and does not rust
Oil and lubricant-free blade
Blade made of 100% zirconium oxide
Blade cutter holds up to 11.2x longer than metal
Fewer blade changes = fewer injuries
Matching blades 10404, 10408
Tool-free blade exchange
Scope of delivery
Mini cutter manually with ceramic blade
User manual.
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.