• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10520 Ceramic spare blades, curved blade, rounded 4 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic spare blades, curved blade, rounded

  • Type of blade: Curved edge, rounded tip
  • 4 single-sided polished blades per pack
  • Suitable tools 10548, 10568, 10580, 10589

Technical specifications

Product type

Cutter spare blade

Blade width

6.16 mm

Factory colour

Ceramic

No. of blades

4

Length

32.87 mm

Dim

(L x W x H) 32.87 x 6.16 x 0.57 mm

Weight

0.52

Content

4 pc(s)

Width

6.16 mm

Height

0.57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208330 Slice 10520 Ceramic spare blades, curved blade, rounded 4 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Minimized risk of injury, reduced cost
  • Non-sparking, non-conductive, non-magnetic
  • Heat stable up to 1600°C.
  • Chemically inert, does not rust
  • Tool-free blade exchange
  • Fewer blade changes = fewer injuries

Scope of delivery

  • Ceramic spare blades, curved blade, rounded (set of 4)
  • User manual.

More interesting products

(*All information is plus legal VAT)