User & Safety Instructions 3356701 Slice 10525 Ceramic spare blades, sharp (set of 2) 2 pc(s)
Description
The Slice® 10525 tapered blade is an option for anyone looking for a sharp blade to cut their materials – whether for a clean set cut or for materials that simply cannot be cut with a rounded tip. The Slice 10525 blade features our patent pending finger-friendly® blade cutting edge, which cuts effectively, holds up to 11 times longer than steel blades and is much safer when touched than all commercially available blades (no matter whether metal or ceramic blades). As it is made from 100% zirconium oxide, the 10525 blade is chemically neutral, non-magnetic, non-sparking, does not require an oil coating and does not rust.
This text is machine translated.
Description
The Slice® 10525 tapered blade is an option for anyone looking for a sharp blade to cut their materials – whether for a clean set cut or for materials that simply cannot be cut with a rounded tip. The Slice 10525 blade features our patent pending finger-friendly® blade cutting edge, which cuts effectively, holds up to 11 times longer than steel blades and is much safer when touched than all commercially available blades (no matter whether metal or ceramic blades). As it is made from 100% zirconium oxide, the 10525 blade is chemically neutral, non-magnetic, non-sparking, does not require an oil coating and does not rust.