Ceramic spare blades for industrial cutter, rounded
Blade type: Rounded
Safer than the conventional blades
Finger-friendly® safety cut for effective and safe cutting
Technical specifications
Product type
Cutter spare blade
Blade width
17.6 mm
Factory colour
Ceramic
Material
Ceramic
No. of blades
4
Length
120.6 mm
Dim
(L x W x H) 120.6 x 17.6 x 1.33 mm
Weight
12 g
Content
4 pc(s)
Width
17.6 mm
Height
1.33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208343 Slice 10538 Ceramic spare blades for industrial cutter, rounded 4 pc(s)
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Fewer blade changes = fewer injuries
Minimized risk of injury, reduced cost
Non-sparking, non-conductive, non-magnetic
Chemically inert, does not rust
Free of oil and lubricant
No safety box is required for disposal
100% recyclable
Heat stable up to 1600°C.
Matching tools 10559, 10560, 10599
4 reversible blades per pack
Scope of delivery
Ceramic spare blades for industrial cutter, rounded (set of 4)
User manual.
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Fewer blade changes = fewer injuries
Minimized risk of injury, reduced cost
Non-sparking, non-conductive, non-magnetic
Chemically inert, does not rust
Free of oil and lubricant
No safety box is required for disposal
100% recyclable
Heat stable up to 1600°C.
Matching tools 10559, 10560, 10599
4 reversible blades per pack
Scope of delivery
Ceramic spare blades for industrial cutter, rounded (set of 4)