Robust handle made of glass-fiber reinforced nylon
Matching blades 10526, 10528
Safety blade, which remains 11x sharp for longer
Technical specifications
Product type
Cutter
Blade width
11.95 mm
Factory colour
Black
Orange
Material
Ceramic
Nylon
No. of blades
1
Length
153.83 mm
Dim
(L x W x H) 153.83 x 35.64 x 21.18 mm
Features
Adjustable blade stabiliser
Weight
66
Content
1 pc(s)
Width
35.64 mm
Height
21.18 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208315 Slice 10550 Slice cutter with manual ceramic blade 1 pc(s)
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Non-sparking, non-conductive blade
Can be used by both sides
Has a hole for your key strap so that you always have the tool to hand
Tool-free blade exchange
Fewer blade changes = fewer injuries
Scope of delivery
Slice cutter with manual ceramic blade
User manual.
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Non-sparking, non-conductive blade
Can be used by both sides
Has a hole for your key strap so that you always have the tool to hand