• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10560 Industrial cutter with automatic ceramic blade 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial cutter with automatic ceramic blade

  • Pre-installed blade: Rounded
  • Robust nylon handle with convenient slide blade
  • Double-handed design: Left-handed people can easily change the direction of the blade

Technical specifications

Product type

Cutter

Blade width

17.6 mm

Factory colour

Black

Green

No. of blades

1

Length

155 mm

Dim

(L x W x H) 155 x 34.3 x 21.5 mm

Features

Auto-retractable blade

Weight

74 g

Content

1 pc(s)

Width

34.3 mm

Height

21.5 mm

Documents & Downloads

Datasheet

Datasheet 3208319 Slice 10560 Industrial cutter with automatic ceramic blade 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208319 Slice 10560 Industrial cutter with automatic ceramic blade 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Fewer blade changes = fewer injuries
  • Minimized risk of injury, reduced cost
  • Spark-free, non-conductive, non-magnetic blade
  • The chemically inert blade does not rust
  • Oil and lubricant-free blade
  • The blade is heat resistant up to 1600°C.
  • Matching blades 10538, 10539, 10540
  • Tool-free blade exchange

Scope of delivery

  • Industrial cutter with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)