• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10562 Folding cutter metal with ceramic blade 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Folding cutter metal with ceramic blade

  • Pre-installed blade: Rounded
  • Robust metal handle with a comfortable finger ring
  • For the right

Technical specifications

Product type

Cutter

Blade width

11.95 mm

Factory colour

Black

Orange

Material

Ceramic

Plastic

No. of blades

1

Length

191.1 mm

Dim

(L x W x H) 191.1 x 33.3 x 21.2 mm

Features

Soft grip

Content

1 pc(s)

Width

33.3 mm

Height

21.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208323 Slice 10562 Folding cutter metal with ceramic blade 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Effective safety blade with finger-friendly® safety feature
  • Fewer blade changes = fewer injuries
  • Minimized risk of injury, reduced cost
  • Spark-free, non-conductive, non-magnetic blade
  • Blade is chemically neutral and does not rust
  • Oil and lubricant-free blade
  • Blade made of 100% zirconium oxide
  • Blade cutter lasts up to 11x longer than metal
  • Includes a practical belt clip
  • Matching blades 10526, 10528
  • Tool-free blade exchange

Scope of delivery

  • Folding cutter metal with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)