• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10580 Slice precision cutter 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

6.2 mm

Factory colour

Black

Orange

Material

Ceramic

Plastic

No. of blades

1

Length

107.1 mm

Dim

(L x W x H) 107.1 x 38.22 x 22 mm

Features

Soft grip

Weight

18 g

Content

1 pc(s)

Width

38.22 mm

Height

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208322 Slice 10580 Slice precision cutter 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Scope of delivery

  • Slice precision cutter
  • User manual.

More interesting products

(*All information is plus legal VAT)