• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10583 Safety cutter ring with ceramic blade 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Safety cutter ring with ceramic blade

  • Blade type: Micro-ceramic blade
  • Robust nylon handle with removable silicone insert
  • Can be used by both sides

Technical specifications

Product type

Cutter

Factory colour

Black

Orange

Material

Ceramic

Nylon

No. of blades

1

Length

25.1 mm

Dim

(L x W x H) 25.1 x 24.2 x 24.2 mm

Features

Concealed blade

Weight

4

Content

1 pc(s)

Width

24.2 mm

Height

24.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208326 Slice 10583 Safety cutter ring with ceramic blade 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Spark-free, non-conductive, non-magnetic blade
  • Minimized risk of injury, reduced cost
  • The chemically inert blade does not rust
  • Blade made of 100% zirconium oxide for effective cutting

Scope of delivery

  • Safety cutter ring with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)