Robust nylon handle with acetone-resistant metal cover
Can be used by both sides
Technical specifications
Product type
Cutter
Blade width
11.95 mm
Factory colour
Grey
Orange
Material
Metal
Ceramic
Nylon
No. of blades
1
Length
90.8 mm
Dim
(L x W x H) 90.8 x 21.8 x 6.31 mm
Weight
18 g
Content
1 pc(s)
Width
21.8 mm
Height
6.31 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208324 Slice 10585 Manual cardboard cutter with ceramic blade 1 pc(s)
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Safety blade, the 11x remains sharp longer than metal blades
The chemically inert blade does not rust
Spark-free, non-conductive, non-magnetic blade
Oil and lubricant-free blade
Minimized risk of injury, reduced cost
Tool-free blade exchange
Scope of delivery
Manual cardboard cutter with ceramic blade
User manual.
Description
Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide. This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work. These blades are compatible with most Slice craft knife and scalpel handles. They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff. As with all Slice ceramic safety blades, do not injure yourself when touching. In addition, they last up to 11 times longer than comparable metal blades.
This text is machine translated.
Features
Safety blade, the 11x remains sharp longer than metal blades