• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10595 Sewing thread scissors 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sewing thread scissors

  • Slice® safety blades made of zirconium oxide
  • Robust, reinforced nylon grip with ribbed surface
  • Safer than conventional scissors
  • Finger-friendly® safety cut blade holds 11x longer than metal
  • Suitable for left or right-hand use

Technical specifications

Product type

Sewing thread scissors

Factory colour

White

Material

Plastic

Metal

No. of blades

1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779411 Slice 10595 Sewing thread scissors 1 pc(s)

Description

The Slice® 10595 thread shears are the ideal tool for cutting and fiber artists, but also for anyone who suffers from arthritis, a weakness of the hand or a reduced dexterity. These shears can be used by both right and left-handed persons; thanks to the self-opening design you only need to press the grip together for cutting. This reduces the risk of injury from repetitive stress and reduces overall muscle strain. The blades of our shears are safe even when touched and last up to 11 times longer than steel blades manufactured by Slice's own safety grinding system. Like all safety blades from Slice, they are oil, lubricant as well as maintenance-free and do not rust. If you are not using the Slice thread scissors, you can keep them closed with the corresponding protective cap. It also has a hole for your key strap, so you can always carry it with you.

This text is machine translated.

Features

  • Minimized risk of injury, reduced cost
  • Non-sparking, non-conductive, non-magnetic blades
  • The chemically neutral blades do not rust
  • Oil, lubricant and maintenance-free
  • Scissors without BPA, phthalates or lead
  • Simple and compact

More interesting products

(*All information is plus legal VAT)