• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10597 Cutting separator automatically with ceramic blade 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cutting separator automatically with ceramic blade

  • Pre-installed blade: 10536 seam separator blade (rounded)
  • Robust nylon handle
  • For the right

Technical specifications

Product type

Scalpel

Blade width

6.06 mm

Factory colour

Black

Material

Ceramic

Nylon

No. of blades

1

Length

146 mm

Dim

(L x W x H) 146 x 20.3 x 8.5 mm

Features

Retractable blade

Weight

16

Content

1 pc(s)

Width

20.3 mm

Height

8.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208347 Slice 10597 Cutting separator automatically with ceramic blade 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Matching blades 10536, 10537
  • Finger-friendly® safety blade holds 11x longer than metal
  • Blade is chemically neutral and does not rust
  • Spark-free, non-conductive, non-magnetic blade
  • Oil and lubricant-free blade
  • Minimized risk of injury, reduced cost
  • Tool-free blade exchange

Scope of delivery

  • Cutting separator automatically with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)