• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares CIP-37350 Wi-Fi IP CCTV camera 1920 x 1080 p

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;1920 x 1080 p;Smartwares;CIP-37350Indoors

  • 1920 x 1080 Full HDTwo-way communicationApp-controlled (optional)

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Max. viewing angle hor.

130°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Indoors

Type

microSD card (up to 128 GB)

Width

55 mm

Height

105 mm

Depth

55 mm

Dim

(W x H x D) 55 x 105 x 55 mm

Weight

0.4 kg

Factory colour

White

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 2574721 Smartwares CIP-37350 Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2574721 Smartwares CIP-37350 Wi-Fi IP CCTV camera 1920 x 1080 p

Description

Smartwares CIP-37350 protective cameraIntelligent data protection features help to protect your home and privacy at the same time. The lens is automatically covered when you are at home and opened when you go.

This text is machine translated.

Features

  • Recording on SD-card (up to max. 128 GB) possiblePower supply via Ethernet (PoE)Network connection: LAN, WiFiMotion detectionPrivacy mode.

Scope of delivery

  • Camera
  • USB cable
  • USB mains adapter
  • Window sticker
  • User manual.

Hints

Memory card not included

System requirements

  • IOS,Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)