• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 42300 Micro transmission assembly kit Assembly kit, Flanged

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

G9012 micro transmission, kit, up to 18 volts

  • Model Car Tuning

Technical specifications

  • Minimum dimensions 30 x 10 x 8 mm
  • Wide voltage range 2 -18 volts
Size

1:87

Product type

Micro transmission assembly kit

Axle length

24 mm

Features

Assembly kit

Flanged

Material

Brass

Voltage (min.)

2 V

Voltage (max.)

18 V

Length

30 mm

Width

10 mm

Height

8 mm

Dim

(L x W x H) 30 x 10 x 8 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413866 Sol Expert 42300 Micro transmission assembly kit Assembly kit, Flanged

Description

This small, very powerful metal gear-set is excellently suitable for drives of model locomotives in different scales. Whether a new model railway locomotive is to be driven, or a defective gear must be replaced, this metal gear shaft fits perfectly in even the smallest models. Especially the lovers of smaller models, e.g. "1zu87", know the optimum dimensions (30 mm long x 10 mm high x 8 mm wide incl. motor) to appreciate. This version is optimum especially for flat models or when the vehicle frame is clear.

The gearbox can be operated at any time on a railway transformer thanks to the very large voltage range from 5 - 18 V. Since the metal gear has a very high degree of efficiency at 7.4 V, it can also be driven at any time by battery-operated model locomotives.

But also in the RC-model making the gear shows its strengths. Whether as vehicle drive or other engine-driven additional functions, the metal gear is perfectly applicable in 1:43 or larger models.
This kit is supplied with detailed instructions. In this way, the drive can be easily adapted to your own needs. FOR EXAMPLE as rope winch in model ship with a shaft guided on one side or an extended axis for a wider track.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)