• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 42303 Micro transmission assembly kit Prefab component, Flanged, Angled

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G90912 micro transmission, angled, fully assembled, up to 18 volts

  • Model Car Tuning

Technical specifications

  • Minimum dimensions 24 x 16 x 8 mm
  • Wide voltage range 2 -18 volts
Size

1:87

Product type

Micro transmission assembly kit

Features

Prefab component

Flanged

Angled

Material

Brass

Voltage (min.)

5 V

Voltage (max.)

18 V

Length

24 mm

Width

8 mm

Height

16 mm

Depth

8 mm

Dim

(L x W x H) 24 x 8 x 16 mm

Age category

15 years and over

Documents & Downloads

Datasheet

Datasheet 3413869 Sol Expert 42303 Micro transmission assembly kit Prefab component, Flanged, Angled

User & Safety Instructions

User & Safety Instructions 3413869 Sol Expert 42303 Micro transmission assembly kit Prefab component, Flanged, Angled

Description

This small, very powerful metal gear-set is excellently suitable for drives of model locomotives in different scales. Whether a new model railway locomotive is to be driven, or a defective gear must be replaced, this metal gear shaft fits perfectly in even the smallest models. Especially the lovers of smaller models, e.g. "1zu87", know the optimum dimensions (24 mm long x 16 mm high x 8 mm wide incl. motor) to appreciate. This version is optimum especially for flat models or when the vehicle frame is clear.

The gearbox can be operated at any time on a railway transformer thanks to the very large voltage range from 2 - 18 V. Since the metal gear has a very high degree of efficiency at 7.4 V, it can also be driven at any time by battery-operated model locomotives.

But also in the RC-model making the gear shows its strengths. Whether as vehicle drive or other engine-driven additional functions, the metal gear is perfectly applicable in 1:43 or larger models.
The gearbox is already constructed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)