• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 94566 Geasrbox holder w/o enclosure

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Gear holder set for all metal gears G50-G1000, 10er set

  • Model Car Tuning

Technical specifications

Product type

Geasrbox holder

Features

w/o enclosure

Material

ABS plastic

Weight

3 g

Length

14 mm

Width

28 mm

Height

14 mm

Dim

(L x W x H) 14 x 28 x 14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626667 Sol Expert 94566 Geasrbox holder w/o enclosure

Description

This new gearbox mounting kit from SOL-EXPERT group offers optimum protection as well as the simplest mounting option for all metal gears of the G50-G1000 series. The open gears are protected by the gear holder and this prevents the penetration of dirt, which could damage the individual gears.The set comes with 2 M1.6 x 2 mm threaded screws so that the gear unit can be screwed to the bracket. The gear holder can be screwed or glued as required.The gear holder is suitable for all metal gears G50 - G1000, 6 as well as 12 V, as well as for N20 and N30 transmissions.

This text is machine translated.

Scope of delivery

  • 10 pieces Gearbox support black, ABS,
  • 20 pieces M1.6 x 2 mm for screwing the gearbox to the support

More interesting products

(*All information is plus legal VAT)