• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert G909 Gearmotor assembly kit G 909 Angled 1:90

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEAR KIT 1:90 ANGLED W. MOTOR

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Gearmotor assembly kit

Type

G 909

Features

Angled

Gear reduction

1:90

Axle Ø

1 mm

Material

Brass

Length

9 mm

Width

9 mm

Height

16 mm

Depth

6 mm

Dim

(L x W x H) 9 x 9 x 16 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 247067 Sol Expert G909 Gearmotor assembly kit G 909 Angled 1:90

Description

1:90 transmission, ideal for 1:87 lorry models, with brass gear wheels and mini engine M 700, 1 mm driving axle, fully encased, angled 90°. Dimension without engine (L x W x H).9 x 15 x 6 mm

More interesting products

(*All information is plus legal VAT)