• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel MZC-304 F Electrical tester

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loop impedance meter MZC-304 F

  • Loop impedance measurement with a resolution of 0.01 Ω
  • Loop impedance measurement in networks that are secured with a FI switch ≥30 mA with a resolution of 0.01 Ω (180 to 270 V)
  • Measurement in mains 220/380 V, 230 V/400 V, 240/415 V (range 180 to 460 V)
  • 180 to 270 V (for ZL-PE and ZL-N) and 180 to 460 V (for ZL-L)
  • Max. 7.6 A for 230 V (3x10 ms), 13.3 A for 400 V (3x10 ms)
  • Determination of the short-circuit current Ik
  • Measurement with reversed L- and N-ladders
  • Resistance (RS) and reactance measurement (XS)
  • Low voltage measurement - continuity measurement

Technical specifications

  • Voltage
  • Measuring range 0 - 500 V
  • Resolution: From 0.1 V
  • Accuracy 2 %
  • Short-circuit loop impedance
  • 2-conductor method Measurement with standard current (max. 13.3 A)
  • Measurement range 0.13 1999 Ω
  • Resolution: From 0.01 Ω
  • Accuracy 5 %
  • 2-conductor method Measurement without RCD resolution
  • Measuring range 0.5 Ω - 1999 Ω
  • Resolution: From 0.01 Ω
  • Accuracy from 6%
  • Short-circuit current display
  • 2-conductor method Measurement with standard current (max. 13.3 A)
  • Display range 1,110 - 9999 A.
  • Resolution: From 0,001 A
  • 2-conductor method Measurement without RCD resolution
  • Display range 1,110 - 9999 A.
  • Resolution: From 0,001 A
  • Continuity measurement of earthing and potential equalization conductors with current 200 mA
  • Measurement range 0.12 to 400 Ω
  • Resolution: From 0.01 Ω
  • Accuracy 2 %
  • Resistance measurement with low current
  • Measurement range 0.0 to 1999 Ω
  • Resolution: From 0.1 Ω
  • Accuracy 3 %
Product type

Electrical tester

Manufacturer's standards (with certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Interfaces

USB

Dim

(L x W x H) 61 x 102 x 220 mm

Weight

800 g

IP67

Reading range (VDE)

Loop impedance

Voltage

Current

Frequency

Resistance

DIN standard

DIN EN 61557

Display type

Digital (LCD)

Accuracy

5 %

Width

102 mm

Height

220 mm

Length

61 mm

Voltage supply

Battery

Memory (space)

990

Memory

Yes

Type

MZC-304 F

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3059137 Sonel MZC-304 F Electrical tester

User & Safety Instructions

User & Safety Instructions 3059137 Sonel MZC-304 F Electrical tester

Description

The extra small and handy loop impedance measuring device MZC-304 F from Sonel is used to measure the loop impedance of ZL-PE, ZL-N and ZL-L in 230/400V networks. The test current varies depending on the mains voltage between 7.6A and max. 13.3A. The impedance ZL-PE can also be measured without triggering the RCD. Tests can be accomplished with both test leads and with the handy UNI protective contact adapter. With comprehensive measuring accessories, the measurements can be made in 3-phase networks. Further measurements such as AC voltage, frequency or resistance of the earth conductor can be transferred wirelessly via OR-1 adapter to the PC and evaluated. The device is intended for personnel who carry out measurements in single and multi-family houses, offices, industrial plants and all other locations with a low-voltage system. In addition, the meter is intended for maintenance personnel in objects where short-circuit currents reach 4.4 kA (measurements according to EN 61557). MZC-304F is also the perfect tool for testing circuits in which an additional protective device in the form of residual current circuit breakers is used.

This text is machine translated.

Features

  • Contact electrode - check that the PE conductor is correctly connected
  • Voltage measurement 0 to 500 V AC
  • Frequency measurement 45 to 65 Hz
  • Memory for 990 results, Bluetooth connection to the PC
  • Battery power supply (4 x LR14) or power supply (4 x NiMH)

Scope of delivery

  • Adapter WS-05 with angled plug UNI-Schuko
  • Pointed probe 1 kV (banana socket) 1x red, 1x blue
  • Crocodile clip, 1 kV 20 A, yellow
  • Test cable 1.2 m (banana plug) 1x red, 1x blue, 1x yellow
  • Carry strap M-1 for the device
  • Plastic hook (to hang the meter)
  • Case M-6
  • 4x Battery LR6 1.5 V
  • Work calibration certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,214.00*

More interesting products

(*All information is plus legal VAT)