
Sony KD32W800/1 LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, PVR ready, CI+ Black
Highlights & Details
- Screen size diagonal: 80 cm (32 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): F (A - G)
- Recording function: via USB
Technical specifications
- Features
Smart TV
Recording mode
CI+
- Manufacturer
Sony
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
30 inch - 32 inch
- Network/internet function
Smart TV
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
Wi-Fi
Digital audio out (optical)
Headphone jack (3.5 mm)
CI+ slot
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
100 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
733 mm
- Height
468 mm
- Depth
142 mm
- Height (without base)
442 mm
- Device depth (without stand)
78 mm
- Weight
5 kg
- Weight, information
with base
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 733 x 468 x 142 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
32 kWh/year
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798734 Sony KD32W800/1 LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, PVR ready, CI+ Black
User & Safety Instructions 2798734 Sony KD32W800/1 LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, PVR ready, CI+ Black
Information
Information 2798734 Sony KD32W800/1 LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, PVR ready, CI+ Black
Repairability/durability data sheet 2798734 Sony KD32W800/1 LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, PVR ready, CI+ Black
Warranty Terms
Warranty Terms 2798734 Sony KD32W800/1 LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, PVR ready, CI+ Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































