• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 3351401 GWS 7140 REG Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,795.00 / piece)
€ 4,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Number of pins: 5
  • Rated operating current Ie: 250 A.
  • Max. Rated operating voltage Ue at AC: 400 V
Product type

Generator junction box

Dim

(W x H x D) 960 x 960 x 254 mm

Content

1 pc(s)

Width

960 mm

Height

960 mm

Depth

254 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374239 Spelsberg 3351401 GWS 7140 REG Generator junction box

User & Safety Instructions

User & Safety Instructions 3374239 Spelsberg 3351401 GWS 7140 REG Generator junction box

Information

Information 3374239 Spelsberg 3351401 GWS 7140 REG Generator junction box

Description

GTi inverter collectors for PV systems, tested according to EN 61439-2, rated power 140 kVA, supplied in modules for individual arrangement on site, simple combination by plug system and accompanying accessories, incl. flanges with knockouts for sealing the housing sides, individually expandable by further GTi housings , consisting of NH 1-Tab-fuse switch disconnectors GST 4116-250, NH 00-Reiter-Switch disconnector fuse GST 4025-250 for securing the automatic casing, two 4-row GTA 456-H-t automatic casing, flange with metric imprints, for the installation of max. 960 line circuit breakers (3-phase) for inverter up to max. 254 kVA or 12 line circuit breakers (1-phase) for inverter up to max. 19.3 kVA Dimensions: 36 x 960 x 6.4 mm

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)