• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spypoint Wildlife camera 40 MP Black LEDs, Low-glow LEDs Anthracite

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wildlife camera

Features

Black LEDs

Low-glow LEDs

Resolution

40 MP

Dim

(W x H) 115 mm x 120 mm

Flash range (max.)

30 m

Memory capacity

32 GB

Supported memory cards

SDHC

Factory colour

Anthracite

Width

115 mm

Height

120 mm

Weight

270 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437139 Spypoint Wildlife camera 40 MP Black LEDs, Low-glow LEDs Anthracite

Description

Features

  • With the Spypoint Flex-S-DARK, a mobile wireless game camera, which is operated with the unstoppable power of the sun, you can watch the game continuously. Invisible black flash LEDs or higher range with visible low-glow LEDs, easily convertible in the APP. On-demand photo and video mode, take recordings immediately via APP.
  • Technical values:
  • 40 megapixel photo
  • 1080p video with sound
  • Black flash LEDs (invisible) or low glow LEDs (higher range), can be switched easily via APP
  • 0.3 seconds release speed
  • 30 m coverage and flash range
  • Build-In lithium-ion battery and solar panel for even longer runtime
  • Always the best network anywhere in Europe
  • The antenna and modem are perfectly balanced and automatically dial into the strongest network.
  • Rugged
  • Dimensions: 130 x 106.7 x 78.8 mm (HxWxD).
  • The Flex-S-DARK offers a new flexible antenna with non-slip brass fittings, which can not break or slip thereby. The shutter has been improved and reinforced, so that the Flex-S-DARK always functions even under rough conditions.
  • Free data plan
  • 100 pictures available per camera for free*. Additional paid rates for more pictures per month are available. The Spypoint insiders club offers the perfect solution for multi-camera users. *As long as no fee is booked
  • Photo and video transmission
  • Real 15s FULL HD 1080p video with sound
  • Flexible trigger
  • Adjusts the camera's response speed to suit the environment.
  • Simple camera setup
  • Setup has never been as easy as with the additional buttons to format the microSD card and test the camera's positioning.
  • Included in the delivery: Flex-S-DARK game camera 32GB micro SDHC memory card Mounting belt
  • This text is machine translated.

Scope of delivery

  • Flex-S-DARK game camera 32GB micro SDHC memory card assembly strap

Hints

NOTE: We would like to point out that this Spypoint Flex S DARK camera has a SIM lock. This means that the camera can only be used with the SIM card included. Operation with SIM cards from other providers is not possible.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)