• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 U 18794 Spirit level 30 cm 0.5 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Stabila spirit level type 80 U, 30 cm

  • Smooth aluminum rectangular profileCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth sides and electrostatic powder coatingPlastic end caps protect the profile in case of impactsStabila installation technology provides long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in wrapped position ± 1.0 mm/m.1 horizontal spirit levels, 1 vertical spirit level, 1 coated measurement surface
  • This text is machine translated.

Technical specifications

Product type

Spirit level

Length

30 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Type

Type 80 U

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814235 Stabila Type 80 U 18794 Spirit level 30 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2814235 Stabila Type 80 U 18794 Spirit level 30 cm 0.5 mm/m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)