• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille LH 928/A Laptop raiser

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop raiser

Type

Laptop stand

Features

Height-adjustable

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387200 Stahlwille LH 928/A Laptop raiser

Description

- To be mounted on the splat of the workbenches No. WB 621 and WB 625, 20-60 mm thick
- Suitable for 10-17" laptops
- For monitors up to 32" with VESA hole (75 x 75 mm and 100 x 100 mm)
- Laptop holder adjustment range: 287-430 mm
- Adjustable height 30-400 mm, 180° rotatable
- Vertical tilt angle: 55-90°
- Made of aluminum tube
- max. Load 6.5 kg
- In conjunction with adapter 89010042 also suitable for models 93, 95 PRO, 98 PRO

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)