• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Standard snap-off blade Wolfcraft 4146000 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade width: 18 mm
Product type

Cutter

Blade width

18 mm

Material

Plastic

Features

Blade retraction and locking - safety option

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468491 Standard snap-off blade Wolfcraft 4146000 1 pc(s)

Description

Features

  • Increased safety through stable metal guide of the blade ascertainable slide removable cap for secure cancel the blade robust plastic housing
  • For Carpeted Floor, PVC, soft plastics, thin wood, plastic films, papers, cardboard, foam materials, and much more

Scope of delivery

  • Includes: 1 spare blade. 4121000, 4144000, 4153000
  • separate accessory: 4181000, 4182000, 4179000,

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)