• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-486 FatMax 25 mm cutter with magazine 0-10-486. 1 pc(s)

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

25 mm

Factory colour

Black

Yellow

Material

Stainless steel

No. of blades

4

Length

215 mm

Content

1 pc(s)

Product type description

L’essentiel pour une coupe rapide, sûre et performante.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594089 STANLEY 0-10-486 FatMax 25 mm cutter with magazine 0-10-486. 1 pc(s)

Description

25 mm cutter with magazine, blade guide made of stainless steel. Higher resistance of the blade at rearward thrust (up to 20 kg). Use the slide: no jamming of the blade locking wheel is necessary. Blades cleaner with spring-secure locking of the plug-in unit and protection against sand and coarse dust. Blades slide from Bi-Material, fast acceptance of the Klingenbrechers. Magazine for up to 4 snap-off blades - four Stanley FatMax & trade. Fast blade change-automatic blade after thrust.

This text is machine translated.

Features

  • Locking function
  • Blade breaking les.

Scope of delivery

  • Includes 4 snap-off blades.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)