• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-778 Knife with retractable blade 1 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Factory colour

Black

Yellow

Material

Zinc (die-cast)

No. of blades

5

Length

170 mm

Dim

(L x W x H) 170 x 100 x 50 mm

Features

Retractable blade

Weight

200 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761050 STANLEY 0-10-778 Knife with retractable blade 1 pc(s)

Description

Features

  • Blade can be fixed in five positions
  • Up to 5 blades can be stored in the handle
  • Magnetic tip
  • Fast blade changing without tools
  • InterLock ™ connection of the grips for a secure hold of the blade
  • Inserts made of soft plastic for high control and secure grip
  • Ergonomic Design - secure hold even when the powerful application
  • Robust housing made of die-cast zinc: easy and corrosion-resistant.
  • This text is machine translated.

Scope of delivery

  • Includes five replacement blades.

More interesting products

(*All information is plus legal VAT)