• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-10-425 Cutter 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter

  • Blade with six breakaway segments (7 blade tips and cut)
  • This text is machine translated.

Technical specifications

Product type

Cutter

Blade width

25 mm

Factory colour

Black

Yellow

Length

180 mm

Content

1 pc(s)

Product type description

L’essentiel pour des découpes nettes et maîtrisées.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761085 STANLEY 1-10-425 Cutter 1 pc(s)

Description

Features

  • Secure the blade using threaded screw for safety and precision when cutting
  • Dyna grip handle made of bi-material for safe working without slipping
  • 0.7 mm thick high performance blade for demanding applications
  • Blade with six detachable segments (7 blade tips and cutting).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)