• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 2-11-725 Snap-off blade 25 mm 1 pc(s)

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

25 mm

No. of blades

10

Content

1 pc(s)

Width

25 mm

Range of use

Universal

Product type description

L’essentiel pour un tranchant durable et précis.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761135 STANLEY 2-11-725 Snap-off blade 25 mm 1 pc(s)

Description

New, patented, induction hardened cutting edge. For sharper cuts, higher durability and longer life.
Ideal for a variety of materials (e.g. paper, cardboard, leather, foils and plastics).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)