• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 4-10-018 Cutter 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

18 mm

Factory colour

Silver

Material

Metal

Length

165 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761144 STANLEY 4-10-018 Cutter 1 pc(s)

Description

Features

  • Pressure cast metal body for high stability and low weight
  • Patented InterLock ™ connection ensures the fixed blade by overlapping handle half
  • Easy blade changing without tools
  • The slider on the side positioned blades snapped into place.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)