• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 7-10-018 Cutter interlock 18 mm carbide blades 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter interlock 18 mm carbide blades

  • Pressure-cast metal body for high stability and low weight, patented interlock connection secures the fixed blade, with overlapping handle halves, easy blade change without tools, the blade slide positioned on the side engages safely,with 5 carbide blades

Technical specifications

Product type

Cutter

Blade width

18 mm

Material

Carbide

No. of blades

5

Features

Fixed blade

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897786 STANLEY 7-10-018 Cutter interlock 18 mm carbide blades 1 pc(s)

Description

Ice-hardened blades for long life, 3-facet knife blade, a very sharp cut.

Scope of delivery

  • Safety dispenser box guarantees a safe blade removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)