• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT10594-0 FM cutter, 18 mm, with blade slide 1 pc(s)

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM cutter, 18 mm, with blade slide

  • Fast and safe removal of used blade segments through the innovative, one-handed snap mechanism with magnet to catch the old blade segments.
  • Good control of blade depth thanks to the threaded screw.
  • The housing of the blade rail made of stainless steel guarantees longevity.
  • Extra robust for professional use
  • The eye provides additional protection for working at height
  • The bi-material handle offers additional comfort and enhanced security against slipping

Technical specifications

Product type

Cutter

Blade width

18 mm

Factory colour

Multicolour

Material

Stainless steel (non-corrosive)

Length

100 cm

Weight

0

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897797 STANLEY FMHT10594-0 FM cutter, 18 mm, with blade slide 1 pc(s)

Description

Ice-hardened blades for long life, 3-facet knife blade, a very sharp cut.

Scope of delivery

  • Safety dispenser box guarantees a safe blade removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)