• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT0-10194 Round blade cutter 45 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round blade cutter 45 mm

  • Round blade cutter, 45 mm, spare blade
  • Round blade cutter, 45 mm
  • Ideal for cutting straight lines and bends in all directions
  • For fabrics, textiles, leather, films, etc.
  • Ergonomic, skid-proof handle
  • Suitable for left-handed and right-handed persons
  • Robust round blade polished and sharpened
  • Suitable for commercial 45 mm round blades

Technical specifications

Product type

Cutter

Blade width

45 mm

Content

1 pc(s)

Range of use

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897779 STANLEY STHT0-10194 Round blade cutter 45 mm 1 pc(s)

Description

Ice-hardened blades for long life, 3-facet knife blade, a very sharp cut.

Scope of delivery

  • Safety dispenser box guarantees a safe blade removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)