• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT10264-8-23 Cutters 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutters

  • Self-locking mechanism
  • Ergonomic design of the thumb pad and the neck provide for a comfortable grip and control
  • Bi-material TPR-grip with soft grip
  • Removable blade snapper in the blade cap
  • This text is machine translated.

Technical specifications

Product type

Cutter

Blade width

9 mm

Factory colour

Yellow

Black

Material

Polypropylene (PP)

Stainless steel

No. of blades

1

Length

140 mm

Dim

(L x W x H) 140 x 24 x 15 mm

Weight

29 g

Content

1 pc(s)

Width

24 mm

Height

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315133 STANLEY STHT10264-8-23 Cutters 1 pc(s)

Description

Scope of delivery

  • 1 x cutter.

More interesting products

(*All information is plus legal VAT)