• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT10430-0 Knife with retractable blade 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife with retractable blade

  • Robust casing made of die-cast zinc: Light and durable
  • Faster blade change without tools
  • Retractable blade can be fixed in five positions, for a variety of applications and cut depths
  • Grip made of bi-material for safe and comfortable working
  • Compartment for up to 10 spare blades
  • Interlock™ connection of the grip plates for a secure hold of the blade
  • 3 blades included

Technical specifications

Product type

Cutter

Material

Zinc (die-cast)

No. of blades

3

Features

Retractable blade

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897793 STANLEY STHT10430-0 Knife with retractable blade 1 pc(s)

Description

Ice-hardened blades for long life, 3-facet knife blade, a very sharp cut.

Scope of delivery

  • Safety dispenser box guarantees a safe blade removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)