• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli MICROGRIP-XB Safety terminal 2 mm jack connector CAT II 300 V Black

Content
1 pc(s)
Factory colour
Black
Length
75 mm
Type
MICROGRIP-XB
Connection
2 mm jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 mm test clip Microgrip-XB

  • 2 mm
  • Black

Technical specifications

Factory colour

Black

Length

75 mm

Content

1 pc(s)

Type

MICROGRIP-XB

Connection

2 mm jack connector

Reading category

CAT II 300 V

Nominal current

1 A

Nominal voltage

300 V

Max. clamping range

2 mm

Shaft length

51 mm

Tip material

Gold-plated spring wire clip

Tip diameter

2 mm

Clamping range diameter mm

2 mm

Temperature range

-40 - +80 °C

Jack diameter

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 121296 Stäubli MICROGRIP-XB Safety terminal 2 mm jack connector CAT II 300 V Black

User & Safety Instructions

User & Safety Instructions 121296 Stäubli MICROGRIP-XB Safety terminal 2 mm jack connector CAT II 300 V Black

Information

Information 121296 Stäubli MICROGRIP-XB Safety terminal 2 mm jack connector CAT II 300 V Black

Description

Test clip with hardened spring wire grabber with gold-plated contact area. Ø 2 mm rigid socket in handle suitable for spring-loaded Ø 2 mm plugs with rigid insulating sleeve.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)