• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 006822 Hot melt glue sticks 11 mm 250 mm Transparent 1000 g 40 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

250 mm

Factory colour

Transparent

Content

40 pc(s)

Weight

1000 g

Melting temperature

200 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1226085 Steinel 006822 Hot melt glue sticks 11 mm 250 mm Transparent 1000 g 40 pc(s)

Security datasheet

Security datasheet 1226085 Steinel 006822 Hot melt glue sticks 11 mm 250 mm Transparent 1000 g 40 pc(s)

Description

1000 g transparent-adhesive. For invisible bonds, clear craft glue, virtually non-drip.

Features

  • For invisible bonds using STEINEL Gluematic 5000, Gluematic 3002 und Gluefix hot-melt glue applicators.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)