
1/2
LED light
230 V
1
LED (monochrome)
w/o
1 W
42 W
4000 K
Neutral white
5940 lm
5940 lm
Dimmable
App control option
II
IP65
Plastic
2 kg
(L x W x H) 1500 x 87 x 58 mm
n.rel.
Yes
87 mm
58 mm
1500 mm
yes
Datasheet 3818436 Steinel 082000 LED light 42 W Neutral white
User & Safety Instructions 3818436 Steinel 082000 LED light 42 W Neutral white
Information 3818436 Steinel 082000 LED light 42 W Neutral white
Conformity certificate 3818436 Steinel 082000 LED light 42 W Neutral white