• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 091477 LED light 42 W Neutral white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Steinel LED long field light RS PRO 5150 SC 4000K, motion detector, 150 cm wet room diffusor

  • Power= 42 W Total luminous flux= 5940 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

42 W

42 W

4000 K

Colour

Neutral white

5940 lm

Total luminous flux

5940 lm

Light features

Dimmable

App control option

Protection class

II

IP65

Factory colour

Grey

Material

Plastic

Weight

1.77 kg

Dim

(L x W x H) 1500 x 87 x 58 mm

n.rel.

Yes

Width

87 mm

Height

58 mm

Length

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818438 Steinel 091477 LED light 42 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 3818438 Steinel 091477 LED light 42 W Neutral white Grey

Information

Information 3818438 Steinel 091477 LED light 42 W Neutral white Grey

Conformity certificate

Conformity certificate 3818438 Steinel 091477 LED light 42 W Neutral white Grey

Description

The most modern long field lights against the renovation traffic.
Changing in car parks, cellars, halls, garages, corridors and all rooms that are still equipped with old tub lights. The new RS PRO 5150 interior lamps, with a length of 1500 mm and a light intensity of 3877 lm, will inspire you with more size and power. The installation is basically very simple: You use the existing cabling, mount it on existing drill holes, network the new installation wirelessly and set all the parameters via APP. The result: Latest lighting technology on existing basis, most modern operating comfort with many features and direct cost savings through highest energy efficiency. Our variants with emergency light and 5-wire through-wiring (5-core) are also new.

This text is machine translated.

Features

  • Motion sensor, DIM-function, dimming curve individually adjustable, adjustable Fade Time on and off, half/full automatic, light sensor, neighboring group function, encrypted communication, Timer switch

Scope of delivery

  • 1x LED interior light
  • 2x mounting clamp

System requirements

  • IOS, Android, Bluetooth

More interesting products

(*All information is plus legal VAT)