• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 086084 LED light 31 W Neutral white White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Steinel LED long-field light RS PRO 5500 SC 5C 4000K, motion detector, 120 cm tub lamp, 5-wire wiring

  • Power= 31 W Total luminous flux= 4458 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

31 W

31 W

4000 K

Colour

Neutral white

4458 lm

Total luminous flux

4458 lm

Light features

Dimmable

Protection class

I

IP44

Factory colour

White

Material

Plastic

Weight

2.45 kg

Dim

(L x W x H) 1200 x 164 x 75 mm

n.rel.

Yes

PIR detection angle (horizontal)

360°

Vertical detection angle

160°

Width

164 mm

Height

75 mm

Length

1200 mm

Documents & Downloads

Datasheet

Datasheet 3818418 Steinel 086084 LED light 31 W Neutral white White

User & Safety Instructions

User & Safety Instructions 3818418 Steinel 086084 LED light 31 W Neutral white White

Information

Information 3818418 Steinel 086084 LED light 31 W Neutral white White

Conformity certificate

Conformity certificate 3818418 Steinel 086084 LED light 31 W Neutral white White

Description

Attractive long-field lamp – optical, technical and energetic.
Both in the industrial environment and in transit areas and office environments our two new long-field lamps RS PRO 5500/5550 SC are an excellent figure. Apart from the beautiful look, the inner values are also impressive. The lights provide pleasant lighting comfort and are also a brilliant example of outstanding energy efficiency – not only because of the Bluetooth-based benefits of Steinel-connected lighting. Thanks to the new high-frequency technology with 24 GHz the detection ends at the wall. Added to this is the centimeter range adjustment, which ensures higher detection sensitivity The lamps are deliberately modular for improved repair and a long service life. The sensor, operating device, LEDs, emergency light battery & emergency light operating device, in addition to the cover, can be replaced by a specialist as a spare part. In addition, the cable with 5-wire through-wiring can be inserted at both sides or from behind. The standard version SC enables an emergency light function on the central battery. The SC EM version is available for a distributed single battery solution for 3 hours of emergency light.

This text is machine translated.

Features

  • DIM function, orientation light, light sensor, connection to central battery systems, motion sensor, Adjustable fade time for switching on and off, free selection of light value in a light group, group parameter assignment, neighboring group function, encrypted communication

Scope of delivery

  • 1x LED interior light
  • 2x mounting clamp
  • 2x sensor cover plate

System requirements

  • IOS, Android, Bluetooth

More interesting products

(*All information is plus legal VAT)