• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 087302 LED light 42 W Warm white White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Steinel LED long-field light RS PRO 5550 SC 5C 3000K, motion detector, 150 cm path-lamp, 5-wire wiring

  • Power= 42 W Total luminous flux= 6000 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

42 W

42 W

3000 K

Colour

Warm white

6000 lm

Total luminous flux

6000 lm

Light features

App control option

Dimmable

Protection class

I

IP44

Factory colour

White

Material

Plastic

Weight

3 kg

Dim

(L x W x H) 1500 x 164 x 75 mm

n.rel.

Yes

Adjustable on-time (max.)

60 s

Adjustable on-time (min.)

5 s

Coverage max. (width)

8 m

PIR detection angle (horizontal)

360°

Width

164 mm

Height

75 mm

Length

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818423 Steinel 087302 LED light 42 W Warm white White

User & Safety Instructions

User & Safety Instructions 3818423 Steinel 087302 LED light 42 W Warm white White

Information

Information 3818423 Steinel 087302 LED light 42 W Warm white White

Conformity certificate

Conformity certificate 3818423 Steinel 087302 LED light 42 W Warm white White

Description

Attractive long-field lamp – optical, technical and energetic.
Both in the industrial environment and in transit areas and office environments our two new long-field lamps RS PRO 5500/5550 SC are an excellent figure. Apart from the beautiful look, the inner values are also impressive. The lights provide pleasant lighting comfort and are also a brilliant example of outstanding energy efficiency – not only because of the Bluetooth-based benefits of Steinel-connected lighting. Thanks to the new high-frequency technology with 24 GHz the detection ends at the wall. Added to this is the centimeter range adjustment, which ensures higher detection sensitivity The lamps are deliberately modular for improved repair and a long service life. The sensor, operating device, LEDs, emergency light battery & emergency light operating device, in addition to the cover, can be replaced by a specialist as a spare part. In addition, the cable with 5-wire through-wiring can be inserted at both sides or from behind. The standard version SC enables an emergency light function on the central battery. The SC EM version is available for a distributed single battery solution for 3 hours of emergency light.

This text is machine translated.

Features

  • DIM function, orientation light, light sensor, connection to central battery systems, motion sensor, Adjustable fade time for switching on and off, free selection of light value in a light group, group parameter assignment, neighboring group function, encrypted communication

Scope of delivery

  • 1x LED interior light
  • 2x mounting clamp
  • 2x sensor cover plate

System requirements

  • IOS, Android, Bluetooth

More interesting products

(*All information is plus legal VAT)