
1/3
LED light
230 V AC
1
LED
31 W
31 W
3000 K
Warm white
4458 lm
4458 lm
App-enabled
I
IP44
White
Plastic
(L x W x H) 1200 x 164 x 75 mm
n.rel.
Yes
360°
160°
164 mm
75 mm
1200 mm
yes
Datasheet 3818417 Steinel 086862 LED light 31 W Warm white White
User & Safety Instructions 3818417 Steinel 086862 LED light 31 W Warm white White
Information 3818417 Steinel 086862 LED light 31 W Warm white White
Conformity certificate 3818417 Steinel 086862 LED light 31 W Warm white White