
1/2
LED light
230 V
1
LED (monochrome)
w/o
42 W
42 W
1800 K
Amber
Amber
3877 lm
3877 lm
Dimmable
App control option
II
IP65
Grey
Plastic
1.77 kg
(L x W x H) 1500 x 87 x 58 mm
n.rel.
Yes
87 mm
58 mm
1500 mm
yes
Datasheet 3818435 Steinel 091446 LED light 42 W Amber, Amber Grey
User & Safety Instructions 3818435 Steinel 091446 LED light 42 W Amber, Amber Grey
Information 3818435 Steinel 091446 LED light 42 W Amber, Amber Grey
Conformity certificate 3818435 Steinel 091446 LED light 42 W Amber, Amber Grey